
General purpose power relay featuring a 12V DC coil with 25mA coil current and 300mW coil power. Offers a 5A contact current rating with SPST-NO/SPST-NC throw configuration and tin, silver, gold contact material. Through-hole mounting with PC pin termination, this relay operates within a -40°C to 65°C temperature range and has AC voltage ratings up to 250V and DC voltage ratings up to 30V. Dimensions are 20.2x11x10.5mm, with operate and release times of 10ms and 5ms respectively.
Panasonic DSP1-DC12V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
