
General purpose relay featuring DPST contact configuration with a 5A contact current rating and 125VDC contact voltage rating. Coil operates at 24VDC with 300mW power consumption and 12.5mA coil current. Through-hole straight mount package with 2.54mm pitch. Contact material includes Tin, Silver, and Gold. Operating temperature range from -40°C to 65°C. RoHS compliant with UL, CSA, and TUV approvals.
Panasonic DSP1-DC24V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Switching Capacity | 150W |
| Switching Current | 5A |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
