
General purpose power relay featuring a 24VDC coil with 300mW coil power and 12.5mA coil current. Offers a 5A contact current rating with Tin, Silver, Gold contact material. Through-hole mounting with PC pin termination, this relay has a 250V AC and 30V DC voltage rating. Operate time is 10ms, release time is 5ms, and it operates within a -40°C to 65°C temperature range.
Panasonic DSP1-DC24V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSP1-DC24V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
