
General purpose electromechanical relay featuring a 3VDC coil with 100mA current and 300mW power consumption. Offers a 5A contact current rating at 125VDC, with contact material options including tin, silver, and gold. This through-hole mounted relay has a DPST throw configuration, 10ms operate time, and 5ms release time. Rated for operation between -40°C and 65°C, it is RoHS compliant.
Panasonic DSP1-DC3V-F technical specifications.
| Coil Current | 100mA |
| Coil Power | 300mW |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC3V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.