
SPST-NO/SPST-NC power relay featuring a 48VDC coil voltage and 5A contact current rating. This general-purpose relay offers a 300mW coil power consumption, 7.68kΩ coil resistance, and 6.25mA coil current. With a 10ms operate time and 5ms release time, it supports through-hole mounting via PC pins and has a compact DIP package measuring 20.2x11x10.5mm. Contact material includes tin, silver, and gold, with operating temperatures ranging from -40°C to 65°C.
Panasonic DSP1-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSP1-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
