Panasonic DSP1-DC48V-F technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.