
General purpose power relay featuring a 6VDC coil voltage and 5A contact current rating. This electromechanical relay offers SPST-NO/SPST-NC and DPST configurations with a 250VAC/30VDC maximum voltage rating. It operates within a -40°C to 65°C temperature range and has a 10ms operate time and 5ms release time. The relay is housed in a DIP package with PC pin termination and is RoHS compliant.
Panasonic DSP1-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
