
General purpose power relay featuring a 9VDC coil with 33.3mA coil current and 270 Ohm coil resistance. Offers a 5A contact current rating with Tin, Silver, Gold contact material. Through-hole mounting with PC pin termination, this relay has a 250V AC maximum voltage rating and 30V DC maximum voltage rating. Operates within a -40°C to 65°C temperature range, with 10ms operate time and 5ms release time.
Panasonic DSP1-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
