Panasonic DSP1-L-DC3V-TB technical specifications.
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Material | Tin, Silver |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L-DC3V-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.