
Panasonic DSP1-L-DC5V-F technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 10.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L-DC5V-F to view detailed technical specifications.
No datasheet is available for this part.
