
Power relay featuring a 12VDC dual coil latching mechanism, capable of switching up to 5A at 250VAC or 30VDC. This general-purpose relay offers SPST-NO/SPST-NC contact configuration with a 10ms operate time and 5ms release time. Mounting is via through-hole PCB termination, suitable for soldering. Operating temperature range is -40°C to 65°C, with UL, CSA, and TUV approvals.
Panasonic DSP1-L2-DC12V technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DSP |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSP1-L2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
