
DPST latching electromechanical relay with a 24VDC dual coil input, consuming 300mW. Features a 5A contact rating at 125VDC, with contacts made of tin, silver, and gold. Operates within a -40°C to 65°C temperature range, offering 10ms operate and 5ms release times. Through-hole straight mount termination in a DIP package.
Panasonic DSP1-L2-DC24V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1-L2-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
