
The DSP124F is a 24V non-latching relay coil with a current rating of 12.5mA and a power consumption of 300mW. It has a coil resistance of 1.92kR and is designed for PCB mounting with a through hole termination. The relay operates within a temperature range of -40°C to 65°C and has a contact current rating of 5A. The contacts are made of tin, gold, and silver and are configured as a single pole, single throw (SPST) switch.
Panasonic DSP124F technical specifications.
| Application(s) | POWER |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Gold, Silver |
| Contact Type | 1 maker, 1 breaker |
| Depth | 11mm |
| Height | 10.5mm |
| Length | 20.2mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP124F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
