
This Panasonic DSP19FD relay is a 5A SPST electromechanical relay with a maximum operating temperature range of -40°C to 65°C. It has a contact current rating of 5A and a maximum voltage rating of 250V AC and 30V DC. The relay is packaged in a DIP package and is designed for through-hole mounting. It has a coil resistance of 270R and a coil voltage of 9V DC.
Panasonic DSP19FD technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Gold, Silver |
| Depth | 11mm |
| Length | 20.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP19FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.