
SPST-NO electromechanical signal relay featuring a 6VDC coil with 120 Ohm resistance and 50mA current draw. This general-purpose relay offers a 5A DC and 8A AC contact rating with tin/silver contacts, capable of switching up to 250VAC and 30VDC. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 60°C temperature range and boasts 10ms operate and 5ms release times.
Panasonic DSP1A-DC6V-R technical specifications.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-DC6V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.