
SPST-NO power relay featuring a 12VDC latching single coil with 25mA coil current, 150mW coil power, and 480Ω coil resistance. Contact ratings include 8A at 250VAC and 30VDC, with contact material of tin, silver, and gold. Operate and release times are 10ms and 5ms respectively, within an operating temperature range of -40°C to 60°C. Termination is via PC pin, with dimensions of 20.2x11x10.5mm.
Panasonic DSP1A-L-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Power | 150mW |
| Coil Resistance | 480R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DSP1A-L-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
