
Panasonic DSP1A-L-DC5V-Y1 technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 83R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-L-DC5V-Y1 to view detailed technical specifications.
No datasheet is available for this part.
