
General purpose signal relay featuring a 1 Form A (SPST) contact configuration. This latching, dual-coil relay operates on a 3VDC coil voltage with a 100mA coil current and 30 Ohm coil resistance. Contact ratings include 8A at 250VAC and 30VDC, with contact material options of tin, silver, and gold. Operate and release times are 10ms and 5ms respectively, with a power consumption of 300mW. Termination is via PC pin, and the component is RoHS compliant.
Panasonic DSP1A-L2-DC3V technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-L2-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
