
General purpose electromechanical relay featuring a DPST (Double Pole Single Throw) contact configuration. Coil operates at 12VDC with a 25mA current draw and 300mW power consumption. Contacts rated for 5A at 125VDC, with AC voltage rating up to 250V and DC rated voltage of 30V. Through-hole straight mount termination with a DIP package. Contact material includes tin, silver, and gold plating.
Panasonic DSP2A-DC12V technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | DPST |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
