Panasonic DSP2A-DC48V technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 10.5mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.