
General purpose DPST signal relay featuring a 5A contact current rating and 5V DC coil voltage. Coil power is 300mW with 60mA coil current and 83 Ohm coil resistance. Contact material includes tin, silver, and gold, with a 250V AC and 30V DC maximum voltage rating. This lead-free, RoHS compliant component operates within a -40°C to 60°C temperature range and offers 10ms operate and 5ms release times. Approvals include UL, CSA, and TUV, with a DIP package and PC pin termination.
Panasonic DSP2A-DC5V technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
