
General purpose electromechanical relay featuring a DPST contact configuration and a latching, dual coil design. Operates with a 12VDC coil voltage, drawing 25mA and consuming 300mW. Contact ratings include 5A at 125VDC and 250VAC, with tin, silver, and gold contact material. Through-hole straight mount termination, DIP package, and RoHS compliant.
Panasonic DSP2A-L2-DC12V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-L2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
