
The Panasonic DY2J25000L is a single Zener diode with a minimum breakdown voltage of 22.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum power dissipation of 200mW. The diode is RoHS compliant and has a peak pulse current of 9A. It is available in a tape and reel packaging with 3000 units per package.
Panasonic DY2J25000L technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Zener Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DY2J25000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.