Panasonic DZ2405100L technical specifications.
| Height | 0.82mm |
| Impedance | 50R |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.4mm |
| Zener Current | 20mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2405100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
