Panasonic DZ2447000L technical specifications.
| Height | 0.82mm |
| Impedance | 65R |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.4mm |
| Working Voltage | 47V |
| Zener Current | 5mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2447000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.