Panasonic DZ27027 technical specifications.
| Package/Case | SSSMini2-F4-B |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 2.705V |
| Maximum Zener Impedance | 110Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 120mW |
| Maximum Reverse Leakage Current | 120uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DZ27027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.