Panasonic DZ2706800L technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.47mm |
| Impedance | 20R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.6mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2706800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.