Panasonic DZ2722000L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2722000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.