Panasonic DZ2J06800L technical specifications.
| Height | 0.7mm |
| Impedance | 20R |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.25mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2J06800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.