The Panasonic DZ2J36000L is a surface mount zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 200mW. It has a zener voltage of 36V and an impedance of 250R. The diode is packaged in a 2-pin SC-90 package and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for use in high-temperature applications.
Panasonic DZ2J36000L technical specifications.
| Height | 0.7mm |
| Impedance | 250R |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.25mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2J36000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
