
The Panasonic DZ2S06200L is a surface mount zener diode with a zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 200nA. The diode is RoHS compliant and has a operating temperature range of -40°C to 150°C.
Panasonic DZ2S06200L technical specifications.
| Height | 0.6mm |
| Impedance | 30R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S06200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.