
The Panasonic DZ2S09100L is a single Zener diode with a nominal voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 150mW and is RoHS compliant. The diode is packaged in a 2-pin SC-79 package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 150°C.
Panasonic DZ2S09100L technical specifications.
| Height | 0.6mm |
| Impedance | 20R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S09100L to view detailed technical specifications.
No datasheet is available for this part.