
The Panasonic DZ2S180C0L is a single Zener diode with a minimum breakdown voltage of 17.5V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 15nA. The diode is packaged in a SC-79, 2 PIN package and is RoHS compliant.
Panasonic DZ2S180C0L technical specifications.
| Diode Type | ZENER |
| Height | 0.6mm |
| Impedance | 60R |
| Length | 1.2mm |
| Min Breakdown Voltage | 17.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 15nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| Zener Current | 15uA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S180C0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
