
The Panasonic DZ2S180M0L is a single zener diode with a working voltage of 18V and a tolerance of 5%. It has a maximum power dissipation of 150mW and a maximum reverse current of 50nA. The diode is packaged in a 2-pin SC-79 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Panasonic DZ2S180M0L technical specifications.
| Height | 0.6mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 0.8mm |
| Working Voltage | 18V |
| Zener Current | 50nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S180M0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.