Panasonic DZ2S20000L technical specifications.
| Height | 0.6mm |
| Impedance | 80R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S20000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.