
The Panasonic DZ2S270M0L is a surface mount Zener diode with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 150mW and a tolerance of 2.5%. The diode features a Zener voltage of 27.01V and an impedance of 120R. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Panasonic DZ2S270M0L technical specifications.
| Impedance | 120R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Zener Voltage | 27.01V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S270M0L to view detailed technical specifications.
No datasheet is available for this part.