Panasonic DZ2S36000L technical specifications.
| Impedance | 250R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S36000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.