Panasonic DZ36068D0L technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ36068D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.