
The Panasonic DZ3S062D0L is a surface mount zener diode with a zener voltage of 6.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 200nA. The diode is packaged in a SOT-490 case and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 150°C.
Panasonic DZ3S062D0L technical specifications.
| Package/Case | SOT-490 |
| Height | 0.6mm |
| Impedance | 50R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 0.85mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ3S062D0L to view detailed technical specifications.
No datasheet is available for this part.