
Panasonic DZ5S068D0R technical specifications.
| Package/Case | SOT-665 |
| Diode Type | ZENER |
| Height | 0.55mm |
| Impedance | 60R |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ5S068D0R to view detailed technical specifications.
No datasheet is available for this part.
