The Panasonic DZ5S100D0R is a Zener diode with a Zener voltage of 10V, operating within a temperature range of -40°C to 150°C. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOT-665 package, measuring 1.6mm in length and 1.2mm in width, with a height of 0.55mm. It is designed for surface mount applications and is RoHS compliant.
Panasonic DZ5S100D0R technical specifications.
| Package/Case | SOT-665 |
| Height | 0.55mm |
| Impedance | 30R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ5S100D0R to view detailed technical specifications.
No datasheet is available for this part.