Panasonic DZ5S120D0R technical specifications.
| Package/Case | SOT-665 |
| Height | 0.55mm |
| Impedance | 30R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ5S120D0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.