
The Panasonic DZ5X068D0R is a single Zener diode with a breakdown voltage of 6.46V and a voltage tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-23 case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Panasonic DZ5X068D0R technical specifications.
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Height | 1.1mm |
| Impedance | 30R |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.5mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ5X068D0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
