Panasonic ECA-0JHG331I technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Length | 11.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 190mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JHG331I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.