Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rating. Features 20% tolerance, 1.35A ripple current, and 3uA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, and lead-free.
Panasonic ECA-0JHG682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.38% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JHG682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.