100µF radial aluminum electrolytic capacitor with 6.3V DC rated voltage and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for through-hole PCB mounting. Offers 130mA ripple current, 3µA leakage current, and a 2000-hour life at 85°C. RoHS compliant and lead-free.
Panasonic ECA-0JM101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.