The ECA-0JM101B is a 100uF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It is available in a radial package with a 5mm lead pitch and measures 11mm in length. Operating temperatures range from -40°C to 85°C. This capacitor is suitable for general applications and is packaged in an ammo pack with 2000 units per package.
Panasonic ECA-0JM101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 130mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.