
The ECA-0JM101I is a 100uF aluminum electrolytic capacitor with a radial package and 6.3V voltage rating. It features a 20% tolerance and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a lead pitch of 2.5mm. It is rated for 2000 hours of life and has a ripple current of 130mA.
Panasonic ECA-0JM101I technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 130mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM101I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.