Radial aluminum electrolytic capacitor with 1mF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 580mA ripple current, and 2000-hour life at 85°C. Constructed with a radial package, 8mm diameter, 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. Dissipation factor is 0.28% with a leakage current of 3uA.
Panasonic ECA-0JM102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.28% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.