
Aluminum electrolytic capacitor with 1mF capacitance and 6.3V voltage rating. Features 20% tolerance, 580mA ripple current, and 2000-hour life at 85°C. Radial package with 8mm diameter and 11.5mm height, 5mm lead pitch, and 0.6mm lead diameter. Through-hole mounting with straight leads, suitable for automotive applications.
Panasonic ECA-0JM102BJ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.28% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 580mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM102BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
